MK02/1-1A66-1000W
Standex-Meder Electronics
Description: Photoelectric Sensor, Rectangular, Panel Mount

Overview of MK02/1-1A66-1000W by Standex-Meder Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MK02/1-1A66-1000W by Standex-Meder Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 47AC5862
Newark Reed Sensor, Spst-No, 0.5A, 10Mm, Cable, Sensing Range Max:10Mm, Sensor Mounting:Cable, Operating Temperature Min:-30°C, Operating Temperature Max:80°C, Supply Current:500Ma, Product Range:Mk02/1 Series, Svhc:No Svhc (07 Rohs Compliant: Yes |Standexmeder MK02/1-1A66-1000W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 41
  • 1 $20.2600
  • 10 $19.3000
  • 25 $17.8200
  • 50 $16.2400
  • 100 $14.0800
  • 250 $13.1000
$13.1000 / $20.2600 Buy Now
DISTI # STXMK02/1-1A66-1000W
Heilind Electronics 2221711104 SENSOR Americas - 0 in Stock
Buy Now
DISTI # MK02/1-1A66-1000W
Relay Specialties Reed Sensor Min Qty: 1 0
RFQ

CAD Models for MK02/1-1A66-1000W by Standex-Meder Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MK02/1-1A66-1000W by Standex-Meder Electronics

MK02/1-1A66-1000W
Standex-Meder Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STANDEX-MEDER ELECTRONICS
Reach Compliance Code
compliant
Body Breadth
16.7 mm
Body Height
10 mm
Body Length or Diameter
32.4 mm
Housing
PBT GLASS FIBRE REINFORCED
Mounting Feature
PANEL MOUNT
Operating Current-Max
1250 mA
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Output Interface Type
1-WIRE INTERFACE
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
PROXIMITY SENSOR,MAGNETIC
Supply Voltage-Max
180 V
Surface Mount
NO
Termination Type
CABLE
Want to compare parts?
  1. MK02/1-1A66-1000W
    Standex-Meder Electronics
    Photoelectric Sensor, Rectangular, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK02/1-1A66-1000W by Standex-Meder Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK02/1-1A66-1000W by Standex-Meder Electronics

  • Please alert me when MK02/1-1A66-1000W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK02/1-1A66-1000W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK02/1-1A66-1000W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK02/1-1A66-1000W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK02/1-1A66-1000W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK02/1-1A66-1000W by Standex-Meder Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: