Part Details for MK02/1-1B90-1500W by Standex-Meder Electronics
Overview of MK02/1-1B90-1500W by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK02/1-1B90-1500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MK02/1-1B90-1500W
|
Relay Specialties | Reed Sensor Min Qty: 1 | 0 |
|
RFQ |
Part Details for MK02/1-1B90-1500W
MK02/1-1B90-1500W CAD Models
MK02/1-1B90-1500W Part Data Attributes
|
MK02/1-1B90-1500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK02/1-1B90-1500W
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT -5 TO 80 DEGREE CENTIGRADE CABLE MOVED | |
Body Breadth | 16.8 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 32.4 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 1000 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 175 V | |
Surface Mount | NO | |
Termination Type | CABLE |