Part Details for MK-6000 by Capital Advanced Technologies Inc
Results Overview of MK-6000 by Capital Advanced Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK-6000 Information
MK-6000 by Capital Advanced Technologies Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM96000CIMT/NOPB | Texas Instruments | Hardware monitor with fan control and 6 power supply voltage monitors 24-TSSOP 0 to 125 | |
LM96000CIMTX/NOPB | Texas Instruments | Hardware monitor with fan control and 6 power supply voltage monitors 24-TSSOP 0 to 125 | |
LM46000AQPWPTQ1 | Texas Instruments | AEC-Q100 Qualified SIMPLE SWITCHER® 3.5 to 60V 0.5A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 |
Price & Stock for MK-6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$175.5000 | Buy Now |
|
Quest Components | 3 |
|
$219.3750 | Buy Now |