Part Details for MK-3E2-069-445-280S-0FW by AirBorn Inc
Overview of MK-3E2-069-445-280S-0FW by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ280STR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -30A 43Mohm LDPAK(S) |
Price & Stock for MK-3E2-069-445-280S-0FW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MK3E20694458S0FW
|
Mouser Electronics | AirBorn | 3 |
|
$1,045.7400 / $1,121.5000 | Buy Now |