Part Details for MK-352-051-323-220R by AirBorn Inc
Overview of MK-352-051-323-220R by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2220R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 450V 0.7A 6500Mohm Sop8 |
Price & Stock for MK-352-051-323-220R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MK35251323220R
|
Mouser Electronics | D-Sub MIL Spec Connectors | 0 |
|
$237.5900 / $267.9600 | Order Now |
DISTI #
ABNMK-352-051-323-220R
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
Buy Now |
Part Details for MK-352-051-323-220R
MK-352-051-323-220R CAD Models
MK-352-051-323-220R Part Data Attributes
|
MK-352-051-323-220R
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-352-051-323-220R
AirBorn Inc
D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | POLARIZED | |
Body Breadth | 0.341 inch | |
Body Depth | 0.65 inch | |
Body Length | 1.425 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC | |
Mounting Option 2 | JACKNUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Material | METAL | |
Shell Size | G | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |