Part Details for MK-2S2-015-445-220S-0B7 by AirBorn Inc
Results Overview of MK-2S2-015-445-220S-0B7 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK-2S2-015-445-220S-0B7 Information
MK-2S2-015-445-220S-0B7 by AirBorn Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-20SM | Coilcraft Inc | General Purpose Inductor, 0.558uH, 5%, 1 Element, Air-Core, SMD | |
132-20SMGLB | Coilcraft Inc | General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-20SMGLD | Coilcraft Inc | General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for MK-2S2-015-445-220S-0B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MK-2S2-015-445-220S-0B7-ND
|
DigiKey | CONN MICRO-D RCPT 15POS R/A SLDR Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$312.3380 | Buy Now |
DISTI #
MK2S2015445220S0B7
|
TTI | D-Sub MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$274.2800 | Buy Now |