MK-2H4-021-375-2200
AirBorn Inc
Description: D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Surface Mount Terminal, #2-56, Plug,

Overview of MK-2H4-021-375-2200 by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C512-200DI Rochester Electronics LLC UVPROM,
27C512-200DM/B Rochester Electronics LLC 27C512 - 512K (64K x 8) CMOS EPROM
AM27C512-200DCB Rochester Electronics AM27C512 - 512K (64K x 8) CMOS EPROM

Price & Stock for MK-2H4-021-375-2200 by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4134-MK-2H4-021-375-2200-ND
DigiKey INTERCONNECT INTERFACE Min Qty: 5 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 5 $339.6700
$339.6700 Buy Now
DISTI # 479-MK2H4213752200
Mouser Electronics D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant 0
  • 5 $306.1300
  • 10 $299.8900
  • 25 $291.1100
$291.1100 / $306.1300 Order Now
DISTI # ABNMK-2H4-021-375-2200
Interstate Connecting Components Vertical Plug 0
  • 1 $342.6105
  • 5 $328.3350
  • 10 $202.4432
  • 25 $153.5953
  • 50 $130.6527
$130.6527 / $342.6105 Buy Now

CAD Models for MK-2H4-021-375-2200 by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MK-2H4-021-375-2200 by AirBorn Inc

MK-2H4-021-375-2200
AirBorn Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
unknown
Additional Feature
CORROSION RESISTANT
Board Mounting Option
HOLE .096
Body Breadth
0.305 inch
Body Depth
0.3 inch
Body Length
1.075 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
26 mΩ
Contact Style
RND PIN-SKT
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
1.67 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e0
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#2-56
Mounting Option 2
JACKPOST
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
11.38 mm
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM
Shell Size
C
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
21
Withdrawl Force-Min
0.14 N
Want to compare parts?
  1. MK-2H4-021-375-2200
    AirBorn Inc
    D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Surface Mount Terminal, #2-56, Plug,
    VS

Alternate Parts for MK-2H4-021-375-2200

This table gives cross-reference parts and alternative options found for MK-2H4-021-375-2200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK-2H4-021-375-2200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MWDL-21PCBRR2.150 D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, Glenair Inc MK-2H4-021-375-2200 vs MWDL-21PCBRR2.150
MWDL-21PCBRR4M.190 D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, Glenair Inc MK-2H4-021-375-2200 vs MWDL-21PCBRR4M.190
MWDL-21PCBRR2T.190 D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, Glenair Inc MK-2H4-021-375-2200 vs MWDL-21PCBRR2T.190
MWDL-21PCBRR3.250 D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, Glenair Inc MK-2H4-021-375-2200 vs MWDL-21PCBRR3.250
MDM-21PH006L-F222 D Microminiature Connector, ITT Interconnect Solutions MK-2H4-021-375-2200 vs MDM-21PH006L-F222
MWDL-21PCBR.250 D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, Glenair Inc MK-2H4-021-375-2200 vs MWDL-21PCBR.250
MWDL-21PCBRR1T.150 D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, Glenair Inc MK-2H4-021-375-2200 vs MWDL-21PCBRR1T.150
MWDL-21PCBR.190 D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Locking, Glenair Inc MK-2H4-021-375-2200 vs MWDL-21PCBR.190
MDM-21PH003P-F222 D Microminiature Connector, ITT Interconnect Solutions MK-2H4-021-375-2200 vs MDM-21PH003P-F222
MDM-21PSP-A172 D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56 Unc, Plug, ITT Interconnect Solutions MK-2H4-021-375-2200 vs MDM-21PSP-A172

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK-2H4-021-375-2200 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK-2H4-021-375-2200 by AirBorn Inc

  • Please alert me when MK-2H4-021-375-2200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK-2H4-021-375-2200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK-2H4-021-375-2200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK-2H4-021-375-2200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK-2H4-021-375-2200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK-2H4-021-375-2200 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: