Part Details for MK-2H2-021-377-2200 by AirBorn Inc
Overview of MK-2H2-021-377-2200 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for MK-2H2-021-377-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MK-2H2-021-377-2200-ND
|
DigiKey | INTERCONNECT INTERFACE Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$325.1680 | Buy Now |
DISTI #
479-MK2H2213772200
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 | 0 |
|
$277.4500 / $291.7700 | Order Now |
DISTI #
ABNMK-2H2-021-377-2200
|
Heilind Electronics | Vertical Plug | Americas - 1 in Stock |
|
$124.5281 / $312.9300 | Buy Now |
DISTI #
ABNMK-2H2-021-377-2200
|
Interstate Connecting Components | Vertical Plug | 1 |
|
$124.5281 / $312.9300 | Buy Now |
Part Details for MK-2H2-021-377-2200
MK-2H2-021-377-2200 CAD Models
MK-2H2-021-377-2200 Part Data Attributes
|
MK-2H2-021-377-2200
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-2H2-021-377-2200
AirBorn Inc
D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.305 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN SILVER COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e1 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 11.4046 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | C | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 |
Alternate Parts for MK-2H2-021-377-2200
This table gives cross-reference parts and alternative options found for MK-2H2-021-377-2200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK-2H2-021-377-2200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCDM21PCBR | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, | Cinch Connectivity Solutions | MK-2H2-021-377-2200 vs DCDM21PCBR |
DCCM21PCBR | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, | Cinch Connectivity Solutions | MK-2H2-021-377-2200 vs DCCM21PCBR |
DCCM21PBR | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, | Cinch Connectivity Solutions | MK-2H2-021-377-2200 vs DCCM21PBR |
GHTM-21P-4T1-18M | D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56, Plug, | Glenair Inc | MK-2H2-021-377-2200 vs GHTM-21P-4T1-18M |