Part Details for MK-2C2-037-225-2900 by AirBorn Inc
Overview of MK-2C2-037-225-2900 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Price & Stock for MK-2C2-037-225-2900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MK-2C2-037-225-2900-ND
|
DigiKey | D-SUB, RCPTL, .050", 2ROW, 37POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3 In Stock |
|
$456.9690 / $493.1300 | Buy Now |
DISTI #
479-MK2C237225290
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$445.9500 / $471.9400 | Order Now |
DISTI #
ABNMK-2C2-037-225-2900
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$194.2906 / $509.4783 | Buy Now |
Part Details for MK-2C2-037-225-2900
MK-2C2-037-225-2900 CAD Models
MK-2C2-037-225-2900 Part Data Attributes:
|
MK-2C2-037-225-2900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-2C2-037-225-2900
AirBorn Inc
D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.346 inch | |
Body Length | 1.657 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 65 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | .139 N |