Part Details for MK-262-037-445-220S by AirBorn Inc
Overview of MK-262-037-445-220S by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK-262-037-445-220S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MK-262-037-445-220S-ND
|
DigiKey | MICRO-D CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
24 In Stock |
|
$763.5300 | Buy Now |
DISTI #
4134-MK-262-037-445-220S-ND
|
DigiKey | D-SUB, RCPTL, .050", 2ROW, 37POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
10 In Stock |
|
$343.0010 / $370.1400 | Buy Now |
DISTI #
479-MK262037445220S
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant | 1 |
|
$334.7300 / $366.4600 | Buy Now |
DISTI #
ABNMK-262-037-445-220S
|
Interstate Connecting Components | Right Angle Metal Receptacle | 0 |
|
$145.8273 / $382.4140 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 21 |
|
$147.9700 / $317.1400 | Buy Now |
Part Details for MK-262-037-445-220S
MK-262-037-445-220S CAD Models
MK-262-037-445-220S Part Data Attributes:
|
MK-262-037-445-220S
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-262-037-445-220S
AirBorn Inc
D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.298 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.475 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKNUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | F | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for MK-262-037-445-220S
This table gives cross-reference parts and alternative options found for MK-262-037-445-220S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK-262-037-445-220S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7590C-37S4AM | D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, | Glenair Inc | MK-262-037-445-220S vs GMR7590C-37S4AM |
GMR7590C-37S5EP | D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, | Glenair Inc | MK-262-037-445-220S vs GMR7590C-37S5EP |
GMR7590C-37S2DB | D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, | Glenair Inc | MK-262-037-445-220S vs GMR7590C-37S2DB |
GMR7590C-37S1AS1 | D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, | Glenair Inc | MK-262-037-445-220S vs GMR7590C-37S1AS1 |
GMR7590-37S4DSU513 | D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MK-262-037-445-220S vs GMR7590-37S4DSU513 |
GMR7590-37S4BXM513 | D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MK-262-037-445-220S vs GMR7590-37S4BXM513 |
GMR7590-37S5AVM513 | D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MK-262-037-445-220S vs GMR7590-37S5AVM513 |
GMR7590C-37S1EK | D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, | Glenair Inc | MK-262-037-445-220S vs GMR7590C-37S1EK |
GMR7590-37S5DYM513 | D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | MK-262-037-445-220S vs GMR7590-37S5DYM513 |
GMR7590C-37S1CK | D Microminiature Connector, 37 Contact(s), Female, 0.075 inch Pitch, Solder Terminal, Locking, Socket, | Glenair Inc | MK-262-037-445-220S vs GMR7590C-37S1CK |