Part Details for MK-262-037-445-220S-0B7 by AirBorn Inc
Overview of MK-262-037-445-220S-0B7 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Price & Stock for MK-262-037-445-220S-0B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MK2623744520S0B7
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR, M SERIES RoHS: Not Compliant | 0 |
|
$401.4100 / $424.8000 | Order Now |
DISTI #
MK262037445220S0B7
|
TTI | CONNECTOR, M SERIES Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$532.5600 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 4 | Available for Order |
|
$145.8800 / $472.5600 | Buy Now |
Part Details for MK-262-037-445-220S-0B7
MK-262-037-445-220S-0B7 CAD Models
MK-262-037-445-220S-0B7 Part Data Attributes:
|
MK-262-037-445-220S-0B7
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-262-037-445-220S-0B7
AirBorn Inc
D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.298 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.475 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 65 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | .139 N |