Part Details for MK-262-037-435-220S-0B by AirBorn Inc
Overview of MK-262-037-435-220S-0B by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16CS-12LB | Renesas Electronics Corporation | Triacs, TO-220S, /Tube | |
132-20SM | Coilcraft Inc | General Purpose Inductor, 0.558uH, 5%, 1 Element, Air-Core, SMD | |
132-20SMGLB | Coilcraft Inc | General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for MK-262-037-435-220S-0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABNMK-262-037-435-220S-0B
|
Interstate Connecting Components | 0 |
|
Buy Now |