Part Details for MK-262-031-455-220S by AirBorn Inc
Overview of MK-262-031-455-220S by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK-262-031-455-220S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MK262031455220S
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$295.8200 / $311.0900 | Order Now |
DISTI #
ABNMK-262-031-455-220S
|
Interstate Connecting Components | Right Angle Metal Receptacle | 0 |
|
$132.7716 / $348.1514 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 5 | Available for Order |
|
$110.7500 / $358.7600 | Buy Now |
Part Details for MK-262-031-455-220S
MK-262-031-455-220S CAD Models
MK-262-031-455-220S Part Data Attributes:
|
MK-262-031-455-220S
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-262-031-455-220S
AirBorn Inc
D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.298 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.325 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 65 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MK-262-031-455-220S
This table gives cross-reference parts and alternative options found for MK-262-031-455-220S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK-262-031-455-220S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK-263-031-445-000S | D Type Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | AirBorn Inc | MK-262-031-455-220S vs MK-263-031-445-000S |
MK-262-031-445-220S | D Type Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | AirBorn Inc | MK-262-031-455-220S vs MK-262-031-445-220S |