-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MK-262-031-435-220S-ND
|
DigiKey | D-SUB, RCPTL, .050", 2ROW, 31POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$244.9455 / $524.9500 | Buy Now |
DISTI #
4134-MK-262-031-435-220S-ND
|
DigiKey | D-SUB, RCPTL, .050", 2ROW, 31POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$312.2690 / $336.9800 | Buy Now |
DISTI #
479-MK262031435220S
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR, M SERIES RoHS: Not Compliant | 10 |
|
$300.9200 / $336.8200 | Buy Now |
DISTI #
ABNMK-262-031-435-220S
|
Interstate Connecting Components | Right Angle Metal Receptacle | 0 |
|
$132.7716 / $348.1514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK-262-031-435-220S
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-262-031-435-220S
AirBorn Inc
D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.298 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.325 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKNUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Size | E | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |