-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MK-262-015-435-220S-ND
|
DigiKey | D-SUB, RCPTL, .050", 2ROW, 15POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
109 In Stock |
|
$227.9804 / $255.2000 | Buy Now |
DISTI #
479-MK262015435220S
|
Mouser Electronics | D-Sub MIL Spec Connectors Rugged RA REC PCB MNT MicroD 2 Row RoHS: Not Compliant | 6 |
|
$224.0300 / $252.6600 | Buy Now |
DISTI #
ABNMK-262-015-435-220S
|
Interstate Connecting Components | Right Angle Metal Receptacle with Mounting Holes | 0 |
|
$100.5357 / $263.6609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MK-262-015-435-220S
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-262-015-435-220S
AirBorn Inc
D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for MK-262-015-435-220S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK-262-015-435-220S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFX015S-FE5 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MK-262-015-435-220S vs MFX015S-FE5 |
MDWM2L-15SCBSPU-.110 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | Glenair Inc | MK-262-015-435-220S vs MDWM2L-15SCBSPU-.110 |
MDWM2L-15SCBSR6U-.190 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | Glenair Inc | MK-262-015-435-220S vs MDWM2L-15SCBSR6U-.190 |
MDWM6L-15SCBSR2U-.190 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | Glenair Inc | MK-262-015-435-220S vs MDWM6L-15SCBSR2U-.190 |
MFX015S-2B2-1 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MK-262-015-435-220S vs MFX015S-2B2-1 |
MDE40U015B03 | CONNECTOR, 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MK-262-015-435-220S vs MDE40U015B03 |
MDE40N015A02 | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MK-262-015-435-220S vs MDE40N015A02 |
GMDE315S-CMI8E1-18V | D Microminiature Connector, 15 Contact(s), Female, Socket, | Glenair Inc | MK-262-015-435-220S vs GMDE315S-CMI8E1-18V |
MFX015S-6B2 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MK-262-015-435-220S vs MFX015S-6B2 |
MDWM1L-15SCBSR2U-.250 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | Glenair Inc | MK-262-015-435-220S vs MDWM1L-15SCBSR2U-.250 |