Part Details for MK-262-009-435-410S by AirBorn Inc
Overview of MK-262-009-435-410S by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
ADC1410S080HN-C18 | Renesas Electronics Corporation | Single 14-bit ADC 80 Msps CMOS or LVDS DDR digital outputs | |
ADC1410S065F1-DB | Renesas Electronics Corporation | ADC1410S065F1 Demo Board; CMOS version |
Price & Stock for MK-262-009-435-410S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MK262009435410S
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$68.2800 / $84.7300 | Order Now |
Part Details for MK-262-009-435-410S
MK-262-009-435-410S CAD Models
MK-262-009-435-410S Part Data Attributes
|
MK-262-009-435-410S
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-262-009-435-410S
AirBorn Inc
D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.298 inch | |
Body Depth | 0.42 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 65 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Size | A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MK-262-009-435-410S
This table gives cross-reference parts and alternative options found for MK-262-009-435-410S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK-262-009-435-410S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK-263-009-455-410R | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-410S vs MK-263-009-455-410R |
MK-263-009-445-410R | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-410S vs MK-263-009-445-410R |
MK-263-009-455-410S | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-410S vs MK-263-009-455-410S |
MK-262-009-435-000R | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-410S vs MK-262-009-435-000R |
MK-262-009-445-000R | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-410S vs MK-262-009-445-000R |
MK-262-009-455-000S | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-410S vs MK-262-009-455-000S |
MK-263-009-455-000S | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-410S vs MK-263-009-455-000S |
MK-263-009-455-220S | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-410S vs MK-263-009-455-220S |
MK-263-009-455-220R | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-410S vs MK-263-009-455-220R |
MK-262-009-455-220R | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-410S vs MK-262-009-455-220R |