Part Details for MK-262-009-435-220S by AirBorn Inc
Overview of MK-262-009-435-220S by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Price & Stock for MK-262-009-435-220S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MK-262-009-435-220S-ND
|
DigiKey | D-SUB, RCPTL, .050", 2ROW, 9POS, Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$205.6710 / $221.9500 | Buy Now |
DISTI #
479-MK262009435220S
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant | 0 |
|
$194.8300 / $219.7300 | Order Now |
DISTI #
ABNMK-262-009-435-220S
|
Interstate Connecting Components | Right Angle Metal Receptacle with Mounting Holes | 0 |
|
$87.4390 / $229.3044 | Buy Now |
Part Details for MK-262-009-435-220S
MK-262-009-435-220S CAD Models
MK-262-009-435-220S Part Data Attributes
|
MK-262-009-435-220S
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-262-009-435-220S
AirBorn Inc
D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.298 inch | |
Body Depth | 0.42 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKNUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Size | A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |