Part Details for MK-262-009-435-000S by AirBorn Inc
Overview of MK-262-009-435-000S by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK-262-009-435-000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MK262009435000S
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$58.9900 / $73.2100 | Order Now |
Part Details for MK-262-009-435-000S
MK-262-009-435-000S CAD Models
MK-262-009-435-000S Part Data Attributes
|
MK-262-009-435-000S
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-262-009-435-000S
AirBorn Inc
D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.298 inch | |
Body Depth | 0.42 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 65 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MK-262-009-435-000S
This table gives cross-reference parts and alternative options found for MK-262-009-435-000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK-262-009-435-000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK-262-009-455-000R | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-000S vs MK-262-009-455-000R |
MK-262-009-455-410S | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-000S vs MK-262-009-455-410S |
MK-263-009-435-000S | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-000S vs MK-263-009-435-000S |
MK-263-009-435-410R | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-000S vs MK-263-009-435-410R |
MK-263-009-455-220S | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-000S vs MK-263-009-455-220S |
MK-263-009-445-410R | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-000S vs MK-263-009-445-410R |
MK-262-009-445-410S | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-000S vs MK-262-009-445-410S |
MK-263-009-455-000S | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-000S vs MK-263-009-455-000S |
MK-263-009-435-410S | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-000S vs MK-263-009-435-410S |
MK-263-009-435-000R | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-262-009-435-000S vs MK-263-009-435-000R |