Part Details for MK-242-037-225-2200 by AirBorn Inc
Overview of MK-242-037-225-2200 by AirBorn Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK-242-037-225-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MK-242-037-225-2200-ND
|
DigiKey | MICRO-D CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
753 In Stock |
|
$1,619.1700 | Buy Now |
DISTI #
4134-MK-242-037-225-2200-ND
|
DigiKey | D-SUB, RCPTL, .050", 2ROW, 37POS Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
12 In Stock |
|
$338.4852 / $378.9000 | Buy Now |
DISTI #
479-MK2420372252200
|
Mouser Electronics | D-Sub MIL Spec Connectors Rugged ST REC PCB MNT MicroD 2 Row RoHS: Not Compliant | 1 |
|
$342.6400 / $375.1300 | Buy Now |
DISTI #
ABNMK-242-037-225-2200
|
Heilind Electronics | Vrtcl Plated Metal Recpt | Americas - 57 in Stock |
|
$149.2860 / $391.4609 | Buy Now |
DISTI #
MK-242-037-225-2200
|
TTI | D-Sub MIL Spec Connectors Rugged ST REC PCB MNT MicroD 2 Row Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$289.0700 / $340.3500 | Buy Now |
DISTI #
ABNMK-242-037-225-2200
|
Interstate Connecting Components | Vrtcl Plated Metal Recpt | 171 |
|
$149.2860 / $391.4609 | Buy Now |
Part Details for MK-242-037-225-2200
MK-242-037-225-2200 CAD Models
MK-242-037-225-2200 Part Data Attributes:
|
MK-242-037-225-2200
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-242-037-225-2200
AirBorn Inc
D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.298 inch | |
Body Depth | 0.33 inch | |
Body Length | 1.475 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 65 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 830VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Size | F | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | 2.78 N |
Alternate Parts for MK-242-037-225-2200
This table gives cross-reference parts and alternative options found for MK-242-037-225-2200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK-242-037-225-2200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK-243-037-225-2200 | D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-242-037-225-2200 vs MK-243-037-225-2200 |