Part Details for MK-242-021-235-2200 by AirBorn Inc
Overview of MK-242-021-235-2200 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for MK-242-021-235-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-MK-242-021-235-2200-ND
|
DigiKey | D-SUB, RCPTL, .050", 2ROW, 21POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
25 In Stock |
|
$190.7236 / $284.1800 | Buy Now |
DISTI #
479-MK2420212352200
|
Mouser Electronics | D-Sub MIL Spec Connectors Microminiature Series .050 RoHS: Not Compliant | 10 |
|
$230.8700 / $284.1600 | Buy Now |
DISTI #
ABNMK-242-021-235-2200
|
Interstate Connecting Components | Vrtcl Plated Metal Recpt | 0 |
|
$114.3843 / $299.9427 | Buy Now |