Part Details for MK-225-015-245-2200-0B7 by AirBorn Inc
Overview of MK-225-015-245-2200-0B7 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK-225-015-245-2200-0B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABNMK-225-015-245-22000B7
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
ABNMK-225-015-245-2200-0B
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MK-225-015-245-2200-0B7
MK-225-015-245-2200-0B7 CAD Models
MK-225-015-245-2200-0B7 Part Data Attributes:
|
MK-225-015-245-2200-0B7
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MK-225-015-245-2200-0B7
AirBorn Inc
D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.298 inch | |
Body Depth | 0.346 inch | |
Body Length | 1.39 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 65 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MK-225-015-245-2200-0B7
This table gives cross-reference parts and alternative options found for MK-225-015-245-2200-0B7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK-225-015-245-2200-0B7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK-242-015-225-0000-0B7 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | AirBorn Inc | MK-225-015-245-2200-0B7 vs MK-242-015-225-0000-0B7 |
MK-223-015-235-2200 | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | AirBorn Inc | MK-225-015-245-2200-0B7 vs MK-223-015-235-2200 |
MK-2C2-015-225-2800 | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | AirBorn Inc | MK-225-015-245-2200-0B7 vs MK-2C2-015-225-2800 |