There are no models available for this part yet.
Overview of MK 26 SMD 20 G by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for MK 26 SMD 20 G by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80576708
|
Verical | Conn Unshrouded Header M 20 POS 2.54mm Solder ST SMD RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2419 | Americas - 6 |
|
$3.7980 / $5.0188 | Buy Now | |
DISTI #
C1S227300056272
|
Chip1Stop | Unclassified | 8 |
|
$6.7200 | Buy Now |