Transistors
MJW21191
Description: PNP Audio Bipolar Power Transistor, TO-247, 30-TUBE

Overview of MJW21191 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MJW21191 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK6225
Newark Trans Pnp 150V 8A To-247 |Onsemi MJW21191 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $1.3000
  • 500 $1.2000
  • 1,000 $1.1100
$1.1100 / $1.3000 Buy Now
DISTI # MJW21191
Avnet Americas Trans GP BJT PNP 150V 8A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: MJW21191) RoHS: Not Compliant Min Qty: 396 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 3030 Partner Stock
  • 396 $0.9352
  • 400 $0.9099
  • 800 $0.8847
  • 2,000 $0.8594
  • 4,000 $0.8341
  • 20,000 $0.8088
  • 40,000 $0.7836
$0.7836 / $0.9352 Buy Now
Rochester Electronics TRANS PNP 150V 8A TO-247 ' RoHS: Compliant Status: Obsolete Min Qty: 1 3030
  • 1 $0.9215
  • 25 $0.9031
  • 100 $0.8662
  • 500 $0.8294
  • 1,000 $0.7833
$0.7833 / $0.9215 Buy Now

CAD Models for MJW21191 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MJW21191 by onsemi

MJW21191
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TO-247
Package Description
PLASTIC, TO-247, CASE 340L-02, 3 PIN
Pin Count
3
Manufacturer Package Code
340L-02
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Case Connection
COLLECTOR
Collector Current-Max (IC)
8 A
Collector-Emitter Voltage-Max
150 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
5
JEDEC-95 Code
TO-247AE
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
100 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4 MHz
Want to compare parts?
  1. MJW21191
    onsemi
    PNP Audio Bipolar Power Transistor, TO-247, 30-TUBE
    VS

Related Parts for MJW21191

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MJW21191 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MJW21191 by onsemi

Select Manufacturer
Which Manufacturer of MJW21191 would you like to use for your alert(s)?
  • Please alert me when MJW21191 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MJW21191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MJW21191 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MJW21191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MJW21191.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MJW21191 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: