-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 A, 230 V, 200 Watt, PNP Bipolar Power Junction Transistor, TO-247, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7005
|
Newark | Transistor, Bipol, Pnp, 230V, To-247-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-230V, Transition Frequency Ft:30Mhz, Power Dissipation Pd:200W, Dc Collector Current:-15A, Dc Current Gain Hfe:12Hfe, Transistor Rohs Compliant: Yes |Onsemi MJW1302AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 330 |
|
$3.2200 / $4.5500 | Buy Now |
DISTI #
MJW1302AGOS-ND
|
DigiKey | TRANS PNP 230V 15A TO247-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1274 In Stock |
|
$1.8682 / $4.2800 | Buy Now |
DISTI #
MJW1302AG
|
Avnet Americas | Trans GP BJT PNP 230V 15A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: MJW1302AG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 13 Partner Stock |
|
RFQ | |
DISTI #
MJW1302AG
|
Avnet Americas | Trans GP BJT PNP 230V 15A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: MJW1302AG) RoHS: Compliant Min Qty: 2730 Package Multiple: 30 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.8533 / $2.2120 | Buy Now |
DISTI #
863-MJW1302AG
|
Mouser Electronics | Bipolar Transistors - BJT 15A 250V 200W PNP RoHS: Compliant | 1419 |
|
$2.1400 / $4.6800 | Buy Now |
DISTI #
73928987
|
RS | Transistor, silicon power bipolar, PNP, 15A, 200V, 30MHz, T0-247, PowerBase | ON Semiconductor MJW1302AG RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1800 | RFQ |
|
Future Electronics | MJL Series 230 V 15 A PNP Complementary Silicon Power Transistor TO-247 RoHS: Not Compliant pbFree: Yes Min Qty: 360 Package Multiple: 30 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.8400 / $2.0200 | Buy Now |
|
Future Electronics | MJL Series 230 V 15 A PNP Complementary Silicon Power Transistor TO-247 RoHS: Not Compliant pbFree: Yes Min Qty: 360 Package Multiple: 30 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.8400 / $2.0200 | Buy Now |
|
Onlinecomponents.com | 15 A, 230 V, 200 Watt, PNP Bipolar Power Junction Transistor RoHS: Compliant |
1500 In Stock |
|
$1.7600 / $2.2300 | Buy Now |
DISTI #
83591199
|
Verical | Trans GP BJT PNP 230V 15A 200000mW 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2421 | Americas - 1500 |
|
$2.1688 / $2.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJW1302AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJW1302AG
onsemi
15 A, 230 V, 200 Watt, PNP Bipolar Power Junction Transistor, TO-247, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Package Description | CASE 340L-02, TO-247, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340L-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 230 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
This table gives cross-reference parts and alternative options found for MJW1302AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJW1302AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJW1302A | 15 A, 230 V, 200 Watt, PNP Bipolar Power Junction Transistor, TO-247, 30-TUBE | onsemi | MJW1302AG vs MJW1302A |