Part Details for MJW11-KX06N-0604 by Morethanall Co Ltd
Overview of MJW11-KX06N-0604 by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJW11-KX06N-0604
MJW11-KX06N-0604 CAD Models
MJW11-KX06N-0604 Part Data Attributes:
|
MJW11-KX06N-0604
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MJW11-KX06N-0604
Morethanall Co Ltd
Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | CONFIRMS TO FCC RULES | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.462 inch | |
Body Depth | 0.665 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for MJW11-KX06N-0604
This table gives cross-reference parts and alternative options found for MJW11-KX06N-0604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJW11-KX06N-0604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD0604KE03 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | MJW11-KX06N-0604 vs MJD0604KE03 |
MJVD0606KE06 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | MJW11-KX06N-0604 vs MJVD0606KE06 |
MJB-166-H130-9H/S | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJW11-KX06N-0604 vs MJB-166-H130-9H/S |
XMK-9740-621X-B | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | XMULTIPLE Technologies Inc | MJW11-KX06N-0604 vs XMK-9740-621X-B |
MJS-164-T1S0-97 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | MJW11-KX06N-0604 vs MJS-164-T1S0-97 |
MJ40-66AB | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Ratioplast Electronics | MJW11-KX06N-0604 vs MJ40-66AB |
3017060440 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | W+P Products GmbH | MJW11-KX06N-0604 vs 3017060440 |
MTJ-66Y11-SMT-T/R | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | Adam Technologies Inc | MJW11-KX06N-0604 vs MTJ-66Y11-SMT-T/R |
MJS-164-T1S0-9H | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | MJW11-KX06N-0604 vs MJS-164-T1S0-9H |
MJT-164-S1S1-95 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJW11-KX06N-0604 vs MJT-164-S1S1-95 |