-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 2 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1245
|
Newark | Pushbutton Switch, right Angle, spst, pc Tail W/Retnn Terminal, pcb Hole Count:8 Rohs Compliant: Yes |Apem MJTP2205D RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.4400 | Buy Now |
DISTI #
679-2458-ND
|
DigiKey | SWITCH TACT SPSTX2 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
396 In Stock |
|
$0.5681 / $1.1800 | Buy Now |
DISTI #
642-MJTP2205D
|
Mouser Electronics | Tactile Switches SPST DUAL 0.05A 12VDC RoHS: Compliant | 69 |
|
$0.5680 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch, right Angle, spst, pc Tail W/Retnn Terminal, pcb Hole Count: 8 Rohs Compliant: Yes |Apem MJTP2205D RoHS: Compliant |
404 In Stock 1596 On Order |
|
$0.5260 / $0.8650 | Buy Now |
|
Master Electronics | Pushbutton Switch, right Angle, spst, pc Tail W/Retnn Terminal, pcb Hole Count: 8 Rohs Compliant: Yes |Apem MJTP2205D RoHS: Compliant |
404 In Stock 1596 On Order |
|
$0.5260 / $0.8650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJTP2205D
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP2205D
APEM Inc
Keypad Switch, 2 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 8.4 mm | |
Body Color | BLACK | |
Body Height | 22.6 mm | |
Body Length or Diameter | 10.55 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 2X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 2 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Packing Method | BULK | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MJTP2205D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP2205D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT6-V5M | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | MJTP2205D vs SWT6-V5M |
SWT7-X2YTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | MJTP2205D vs SWT7-X2YTR |
KSM8WBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | Hokuriku Electric Industry Co Ltd | MJTP2205D vs KSM8WBT |
PTS645TL39LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.27N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | MJTP2205D vs PTS645TL39LFS |
TL-3320-B-F250-Q | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Surface Mount-right Angle | E-Switch Inc | MJTP2205D vs TL-3320-B-F250-Q |
SWT8-R1N | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP2205D vs SWT8-R1N |
PTS645SH15LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.96N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | MJTP2205D vs PTS645SH15LFS |
SWT6-E3KDAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP2205D vs SWT6-E3KDAP |
1BT010-14600-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Foxconn | MJTP2205D vs 1BT010-14600-001 |
SWT6-M3BDTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | MJTP2205D vs SWT6-M3BDTR |