Part Details for MJTP2205C by APEM Inc
Overview of MJTP2205C by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP2205C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-2457-ND
|
DigiKey | SWITCH TACT SPSTX2 0.05A 12V Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5833 | Buy Now |
DISTI #
642-MJTP2205C
|
Mouser Electronics | Tactile Switches SPST DUAL 0.05A 12VDC RoHS: Compliant | 0 |
|
$0.5100 / $0.5230 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4465 / $1.2115 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4465 / $1.2115 | Buy Now |
Part Details for MJTP2205C
MJTP2205C CAD Models
MJTP2205C Part Data Attributes
|
MJTP2205C
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP2205C
APEM Inc
Keypad Switch, 2 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 8.4 mm | |
Body Color | BLACK | |
Body Height | 22.6 mm | |
Body Length or Diameter | 10.55 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 2X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 2 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Packing Method | BULK | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for MJTP2205C
This table gives cross-reference parts and alternative options found for MJTP2205C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP2205C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1437565-4 | KEYPAD SWITCH | TE Connectivity | MJTP2205C vs 1-1437565-4 |
SDTX-250-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP2205C vs SDTX-250-N |
NTC033-XJ1J-A100T | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Surface Mount-straight, HALOGEN FREE AND ROHS COMPLIANT | Taiwan Misaki Electronics Co Ltd | MJTP2205C vs NTC033-XJ1J-A100T |
MJTP4102B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | MJTP2205C vs MJTP4102B |
TL1270F250YERBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | MJTP2205C vs TL1270F250YERBT |
TC-00104D-00 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | See-Plus Industrial Ltd | MJTP2205C vs TC-00104D-00 |
1-1437565-5 | KEYPAD SWITCH | TE Connectivity | MJTP2205C vs 1-1437565-5 |
SDTA-248-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Bourns Inc | MJTP2205C vs SDTA-248-N |
STSM-31-S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | MJTP2205C vs STSM-31-S |
NTC033-XC1G-X260T | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.33N, Solder Terminal, Surface Mount-straight | Taiwan Misaki Electronics Co Ltd | MJTP2205C vs NTC033-XC1G-X260T |