Part Details for MJTP1243 by APEM Inc
Overview of MJTP1243 by APEM Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP1243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H8294
|
Newark | Tactile Sw, Spst, 0.05A, 12Vdc, Solder, Product Range:Mjtp Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Rectangular Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Apem MJTP1243 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7433 |
|
$0.1230 | Buy Now |
DISTI #
679-2452-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9686 In Stock |
|
$0.1903 / $0.3600 | Buy Now |
DISTI #
642-MJTP1243
|
Mouser Electronics | Tactile Switches 7.8mm square tact RoHS: Compliant | 3970 |
|
$0.1900 / $0.3600 | Buy Now |
DISTI #
72113322
|
RS | Tactile Switch, SPST-NO, OFF-(ON), Top Actuated, 0.05A, 12VDC, PC Pin | APEM Components MJTP1243 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1740 / $0.1780 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
3800 In Stock |
|
$0.1731 / $0.1833 | Buy Now |
DISTI #
26982531
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk Min Qty: 407 Package Multiple: 1 | Americas - 7433 |
|
$0.1698 / $0.1928 | Buy Now |
DISTI #
65009086
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.2459 / $0.2546 | Buy Now |
DISTI #
2728444
|
element14 Asia-Pacific | TACTILE SW, SPST, 0.05A, 12VDC, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 7433 |
|
$0.2053 / $0.3714 | Buy Now |
DISTI #
2728444
|
Farnell | TACTILE SW, SPST, 0.05A, 12VDC, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 7433 |
|
$0.2648 / $0.3651 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
3800 In Stock |
|
$0.1731 / $0.1833 | Buy Now |
Part Details for MJTP1243
MJTP1243 CAD Models
MJTP1243 Part Data Attributes:
|
MJTP1243
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1243
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 3.5 mm | |
Body Color | BLACK | |
Body Height | 3.8 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 2 | |
Packing Method | BULK | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for MJTP1243
This table gives cross-reference parts and alternative options found for MJTP1243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL6700NF160QJ | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | MJTP1243 vs TL6700NF160QJ |
PTS635SL31LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.27N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | MJTP1243 vs PTS635SL31LFS |
JPM1120-1012 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.64N, Solder Terminal, Surface Mount-straight, LEAD FREE | SMK Corporation | MJTP1243 vs JPM1120-1012 |
EVQPUL02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.3N, Solder Terminal, Surface Mount-right Angle, | Panasonic Electronic Components | MJTP1243 vs EVQPUL02K |
1301.9324 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.5N, Solder Terminal, Surface Mount-straight | Schurter Electronic Components | MJTP1243 vs 1301.9324 |
JPM1990-5012F | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-right Angle, | SMK Corporation | MJTP1243 vs JPM1990-5012F |
PTS635SH31LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.96N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | MJTP1243 vs PTS635SH31LFS |
EVQPUM02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.3N, Solder Terminal, Surface Mount-right Angle, | Panasonic Electronic Components | MJTP1243 vs EVQPUM02K |
PTS635VH50LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.96N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | MJTP1243 vs PTS635VH50LFS |
EVQPVW05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.5N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | MJTP1243 vs EVQPVW05K |