Part Details for MJTP1232G by APEM Inc
Overview of MJTP1232G by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP1232G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1238
|
Newark | Tact Switch Pcb Mount Rohs Compliant: Yes |Apem MJTP1232G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4480 / $0.8640 | Buy Now |
DISTI #
679-2331-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2545 | Buy Now |
DISTI #
642-MJTP1232G
|
Mouser Electronics | Tactile Switches Tact Switch, TH 6mm, .275" RoHS: Compliant | 0 |
|
$0.2200 / $0.4400 | Order Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1861 / $0.4423 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.56N Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1861 / $0.4423 | Buy Now |
Part Details for MJTP1232G
MJTP1232G CAD Models
MJTP1232G Part Data Attributes
|
MJTP1232G
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1232G
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 6 mm | |
Body Height | 4.1 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for MJTP1232G
This table gives cross-reference parts and alternative options found for MJTP1232G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1232G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDTG-650-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP1232G vs SDTG-650-N |
DTSJW-69N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight | RDI USA | MJTP1232G vs DTSJW-69N |
DTSJW-68S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight | RDI USA | MJTP1232G vs DTSJW-68S |
TSVA-1L-B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Hua Jie (Taiwan) Corp | MJTP1232G vs TSVA-1L-B |
SDTX-660-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP1232G vs SDTX-660-N |
SDTX-620-RAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | MJTP1232G vs SDTX-620-RAP |
DTSM-65K-V-T/R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Diptronics Manufacturing Inc | MJTP1232G vs DTSM-65K-V-T/R |
NTC033-XC1J-X160T | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.26N, Solder Terminal, Surface Mount-straight | Taiwan Misaki Electronics Co Ltd | MJTP1232G vs NTC033-XC1J-X160T |
TL1270F160WHQAT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | E-Switch Inc | MJTP1232G vs TL1270F160WHQAT |
1BT003-2602L | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.78N, Solder Terminal, Through Hole-straight, LEAD FREE | Foxconn | MJTP1232G vs 1BT003-2602L |