Part Details for MJTP1138BLTUBE by APEM Inc
Results Overview of MJTP1138BLTUBE by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJTP1138BLTUBE Information
MJTP1138BLTUBE by APEM Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MJTP1138BLTUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9575
|
Newark | Tact Switch Pcb Mount Rohs Compliant: Yes |Apem MJTP1138BLTUBE RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $0.8640 | Buy Now |
DISTI #
MJTP1138BLTUBE-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1080 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4576 | Buy Now |
DISTI #
642-MJTP1138BLTUBE
|
Mouser Electronics | Tactile Switches Tact Switch RoHS: Compliant | 0 |
|
$0.3830 / $0.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3283 / $0.5192 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3283 / $0.5192 | Buy Now |
Part Details for MJTP1138BLTUBE
MJTP1138BLTUBE CAD Models
MJTP1138BLTUBE Part Data Attributes
|
MJTP1138BLTUBE
APEM Inc
Buy Now
|
Compare Parts:
MJTP1138BLTUBE
APEM Inc
Select a part to compare: |
Samacsys Manufacturer | Apem |