-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJTP1129A by APEM Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1196
|
Newark | Tact Switch Pcb Mount Rohs Compliant: Yes |Apem MJTP1129A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.4800 | Buy Now |
DISTI #
679-2408-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2187 In Stock |
|
$0.7436 / $1.2500 | Buy Now |
DISTI #
642-MJTP1129A
|
Mouser Electronics | Tactile Switches rght angle grounding 6mm tact RoHS: Compliant | 1909 |
|
$0.6880 / $1.2300 | Buy Now |
DISTI #
72113326
|
RS | Tactile Switch, SPST-NO, OFF-(ON), Side Actuated, R/A, 0.05A, 12VDC, PC Pin | APEM Components MJTP11... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7000 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
3001 In Stock |
|
$0.6110 / $0.9970 | Buy Now |
DISTI #
63515667
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2118 | Americas - 2850 |
|
$0.8073 / $1.2961 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
3001 In Stock |
|
$0.6110 / $0.9970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJTP1129A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1129A
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-right Angle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 7.9 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MJTP1129A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1129A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FSMRA3J | TE Connectivity | Check for Price | KEYPAD SWITCH | MJTP1129A vs FSMRA3J |
FSM15JA | TE Connectivity | Check for Price | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | MJTP1129A vs FSM15JA |
SWT8-V1R | TT electronics / BI Technologies | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | MJTP1129A vs SWT8-V1R |
MJTP1236C | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | MJTP1129A vs MJTP1236C |
MJTP1232C | APEM Inc | $0.6515 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | MJTP1129A vs MJTP1232C |
MJTP1230B | APEM Inc | $0.2206 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | MJTP1129A vs MJTP1230B |
MJTP1230A | APEM Inc | $0.2756 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | MJTP1129A vs MJTP1230A |
FSM13J | TE Connectivity | Check for Price | KEYPAD SWITCH | MJTP1129A vs FSM13J |
ADTS61RV | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | MJTP1129A vs ADTS61RV |
MJTPSHW | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-straight | MJTP1129A vs MJTPSHW |
APEM recommends a torque of 0.8 Nm (7 lbf-in) for the screw terminals to ensure reliable connections.
Yes, the MJTP1129A is designed to withstand vibrations up to 10g (IEC 60068-2-6) and is suitable for use in high-vibration environments.
The MJTP1129A operates within a temperature range of -40°C to 85°C (-40°F to 185°F), making it suitable for use in a wide range of environments.
Yes, the MJTP1129A is designed to meet the requirements of IEC 60068-2-52 (salt spray) and IEC 60068-2-78 (damp heat), making it suitable for use in harsh environments.
APEM recommends using wires with a minimum size of 24 AWG (0.25 mm²) and a maximum size of 18 AWG (0.75 mm²) for reliable connections.