Part Details for MJTP1122B by APEM Inc
Overview of MJTP1122B by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP1122B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J4309
|
Newark | Pushbutton Switch, straight, spst, surface Mount Terminal, pcb Hole Count:5 Rohs Compliant: Yes |Apem MJTP1122B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8320 / $0.8640 | Buy Now |
DISTI #
MJTP1122B-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4500 | Buy Now |
DISTI #
642-MJTP1122B
|
Mouser Electronics | Tactile Switches SW TACT SPST 50MA 12VDC 6MM SMD RoHS: Compliant | 950 |
|
$0.3870 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk RoHS: Compliant |
3910 In Stock |
|
$0.3329 / $0.4943 | Buy Now |
|
Bristol Electronics | 2096 |
|
RFQ | ||
|
Master Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk RoHS: Compliant |
3910 In Stock |
|
$0.3329 / $0.4943 | Buy Now |
Part Details for MJTP1122B
MJTP1122B CAD Models
MJTP1122B Part Data Attributes:
|
MJTP1122B
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1122B
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.02 inch | |
Actuator Material | NYLON | |
Actuator Type | PLUNGER TYPE | |
Additional Feature | TAPE/REEL PKG AVAILABLE | |
Body Breadth | 6.2 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for MJTP1122B
This table gives cross-reference parts and alternative options found for MJTP1122B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1122B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC221JLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 2N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | MJTP1122B vs KSC221JLFS |
KSC221GLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.7N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | MJTP1122B vs KSC221GLFS |
ADTSM65NV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | MJTP1122B vs ADTSM65NV |
EVQQ2P01W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | MJTP1122B vs EVQQ2P01W |
EVQQ2B02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | MJTP1122B vs EVQQ2B02W |
SDTM-648-N | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06 N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | Bourns Inc | MJTP1122B vs SDTM-648-N |
KT11P3SM | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 50VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | MJTP1122B vs KT11P3SM |
EVQQ2K02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.3N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | MJTP1122B vs EVQQ2K02W |
EVQQ2202W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | MJTP1122B vs EVQQ2202W |
KSC321GLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.7N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | MJTP1122B vs KSC321GLFS |