Part Details for MJT-188-M0S2-96/K0CS by E-tec Interconnect Ltd
Overview of MJT-188-M0S2-96/K0CS by E-tec Interconnect Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJT-188-M0S2-96/K0CS
MJT-188-M0S2-96/K0CS CAD Models
MJT-188-M0S2-96/K0CS Part Data Attributes
|
MJT-188-M0S2-96/K0CS
E-tec Interconnect Ltd
Buy Now
Datasheet
|
Compare Parts:
MJT-188-M0S2-96/K0CS
E-tec Interconnect Ltd
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-TEC INTERCONNECT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.657 inch | |
Body Depth | 0.665 inch | |
Body Length | 0.636 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 750 Cycles | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 6u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for MJT-188-M0S2-96/K0CS
This table gives cross-reference parts and alternative options found for MJT-188-M0S2-96/K0CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJT-188-M0S2-96/K0CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJT-188-M0S2-96/KDCS | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJT-188-M0S2-96/K0CS vs MJT-188-M0S2-96/KDCS |
MJT-188-M0S2-96/K5CS | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJT-188-M0S2-96/K0CS vs MJT-188-M0S2-96/K5CS |
MJT-188-M0S2-96/K7CS | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJT-188-M0S2-96/K0CS vs MJT-188-M0S2-96/K7CS |
MJT-188-M0S2-96/K4CS | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJT-188-M0S2-96/K0CS vs MJT-188-M0S2-96/K4CS |
MJT-188-M0S2-96/KCCS | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJT-188-M0S2-96/K0CS vs MJT-188-M0S2-96/KCCS |
MJT-188-M0S2-96/K6CS | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJT-188-M0S2-96/K0CS vs MJT-188-M0S2-96/K6CS |
MJT-188-M0S2-96/K8CS | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJT-188-M0S2-96/K0CS vs MJT-188-M0S2-96/K8CS |
MJT-188-M0S2-96/K1CS | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJT-188-M0S2-96/K0CS vs MJT-188-M0S2-96/K1CS |
MJT-188-M0S2-96/KECS | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJT-188-M0S2-96/K0CS vs MJT-188-M0S2-96/KECS |
MJT-188-M0S2-96/KACS | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJT-188-M0S2-96/K0CS vs MJT-188-M0S2-96/KACS |