There are no models available for this part yet.
Overview of MJSV-16PH001 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MJSV-16PH001 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P4935
|
Newark | Micros |Itt Cannon MJSV-16PH001 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.7800 / $103.5700 | Buy Now | |
DISTI #
MJSV-16PH001-ND
|
DigiKey | MICRO Min Qty: 15 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.1133 | Buy Now | |
DISTI #
MJSV-16PH001
|
Avnet Americas | Conn Shrouded Header PL 16 POS 2.54mm ST Cable Mount - Bulk (Alt: MJSV-16PH001) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$48.6375 / $117.5490 | Buy Now | |
DISTI #
965-MJSV-16PH001
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$93.9800 / $100.1100 | Order Now | |
DISTI #
ITTMJSV-16PH001
|
Heilind Electronics | MJSV-16PH001 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.7300 / $119.1400 | Buy Now | ||
DISTI #
ITTMJSV-16PH001
|
Interstate Connecting Components | MJSV-16PH001 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$81.7300 / $119.1400 | Buy Now |
CAD Models for MJSV-16PH001 by ITT Interconnect Solutions
Part Data Attributes for MJSV-16PH001 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
17 Weeks
|
Additional Feature
|
POLARIZED, SHROUDED
|
Body Breadth
|
0.285 inch
|
Body Depth
|
0.345 inch
|
Body Length
|
0.7 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.08 inch
|
Mating Contact Row Spacing
|
0.065 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#1-64
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
WITH CABLE ASSEMBLY
|
Plating Thickness
|
50u inch
|
Terminal Length
|
0.09 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
Alternate Parts for MJSV-16PH001
This table gives cross-reference parts and alternative options found for MJSV-16PH001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJSV-16PH001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMJSV-16PH001 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MJSV-16PH001 vs RMJSV-16PH001 |