Part Details for MJS19-4-A by Ruland Manufacturing Co Inc
Overview of MJS19-4-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJS19-4-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MJS19-4-A-ND
|
DigiKey | 4 MM JAW COUPLING HUB Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
105 In Stock |
|
$25.2100 | Buy Now |
DISTI #
72177272
|
RS | Jaw Coupling Hub, Set Screw Style, Bore 4mm, OD 19.1mm, L 9.8mm,2024 Aluminum | Ruland Manufacturing MJS19-4-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2500 | RFQ |