Part Details for MJS 600-R TR by Bel Fuse
Overview of MJS 600-R TR by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJS 600-R TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3296
|
Newark | T&r |Bel Fuse MJS 600-R TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 / $0.4480 | Buy Now |
DISTI #
507-MJS600-RTR-ND
|
DigiKey | FUSE GLASS 600MA 250VAC 2AG Min Qty: 1500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4219 | Buy Now |
DISTI #
MJS 600-R TR
|
Avnet Americas | Fuse 0.6A 250V Fast 2-Pin Thru-Hole T/R , 0653R060012 - Tape and Reel (Alt: MJS 600-R TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3173 / $0.4625 | Buy Now |