MJM9-88CB360904
Ratioplast Electronics
Description: Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack

Overview of MJM9-88CB360904 by Ratioplast Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MJM9-88CB360904 by Ratioplast Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MJM9-88CB360904 by Ratioplast Electronics

MJM9-88CB360904
Ratioplast Electronics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RATIOPLAST-ELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Board Mounting Option
PEG
Body Breadth
0.535 inch
Body Depth
0.842 inch
Body Length
2.327 inch
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Contact Style
TELCOM, MODULAR
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
Plating Thickness
30u inch
Rated Current (Signal)
1.5 A
Reference Standard
CSA, UL
Shell Finish
NICKEL
Shell Material
BRASS
Terminal Length
0.128 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
32
Want to compare parts?
  1. MJM9-88CB360904
    Ratioplast Electronics
    Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
    VS

Alternate Parts for MJM9-88CB360904

This table gives cross-reference parts and alternative options found for MJM9-88CB360904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJM9-88CB360904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MJ7G-88AB04 Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack Ratioplast Electronics MJM9-88CB360904 vs MJ7G-88AB04
MJ2G-88BB04 Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack Ratioplast Electronics MJM9-88CB360904 vs MJ2G-88BB04
MJ1Z-88BBY904 Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack Ratioplast Electronics MJM9-88CB360904 vs MJ1Z-88BBY904
MJ1Z-88BB6X04 Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack Ratioplast Electronics MJM9-88CB360904 vs MJ1Z-88BB6X04
1-6610023-1 PHONE CONNECTOR,PCB MNT,32 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING TE Connectivity MJM9-88CB360904 vs 1-6610023-1
MJM7-88BB01NY04 Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack Ratioplast Electronics MJM9-88CB360904 vs MJM7-88BB01NY04
MJ7A-88CB04 Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack Ratioplast Electronics MJM9-88CB360904 vs MJ7A-88CB04
JT6-1480NL Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack Pulse Electronics Corporation MJM9-88CB360904 vs JT6-1480NL
MJ1Z-88BBNY04 Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack Ratioplast Electronics MJM9-88CB360904 vs MJ1Z-88BBNY04
MJ2F-88CB04 Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack Ratioplast Electronics MJM9-88CB360904 vs MJ2F-88CB04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MJM9-88CB360904 by Ratioplast Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MJM9-88CB360904 by Ratioplast Electronics

Select Manufacturer
Which Manufacturer of MJM9-88CB360904 would you like to use for your alert(s)?
  • Please alert me when MJM9-88CB360904 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MJM9-88CB360904 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MJM9-88CB360904 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MJM9-88CB360904 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MJM9-88CB360904.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MJM9-88CB360904 by Ratioplast Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: