Part Details for MJM0604KE30 by AUK Contractors Co Ltd
Overview of MJM0604KE30 by AUK Contractors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJM0604KE30
MJM0604KE30 CAD Models
MJM0604KE30 Part Data Attributes
|
MJM0604KE30
AUK Contractors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MJM0604KE30
AUK Contractors Co Ltd
Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking Mech, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AUK CONTRACTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | MINI LOW PROFILE, W/FLANGE | |
Board Mounting Option | PEG | |
Body Breadth | 0.565 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.559 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for MJM0604KE30
This table gives cross-reference parts and alternative options found for MJM0604KE30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJM0604KE30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJT-164-T1S0-97/R | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | GTK UK Ltd | MJM0604KE30 vs MJT-164-T1S0-97/R |
MJK3026-P62150T | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | MMT Corp | MJM0604KE30 vs MJK3026-P62150T |
MJM13-0606FX03B3-H | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | MJM0604KE30 vs MJM13-0606FX03B3-H |
17-0201-62-5T | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Guide Slot, Receptacle | Astron | MJM0604KE30 vs 17-0201-62-5T |
3017060230 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | W+P Products GmbH | MJM0604KE30 vs 3017060230 |
3017060440 | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | W+P Products GmbH | MJM0604KE30 vs 3017060440 |
MTJ-66Y11-SMT-T/R | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | Adam Technologies Inc | MJM0604KE30 vs MTJ-66Y11-SMT-T/R |
MJS-164-T1S0-9H | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | MJM0604KE30 vs MJS-164-T1S0-9H |
MJS0604KX01-H | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | MJM0604KE30 vs MJS0604KX01-H |
TS6K66-S | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | Yamaichi Electronics Co Ltd | MJM0604KE30 vs TS6K66-S |