Part Details for MJL4302A by onsemi
Overview of MJL4302A by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJL4302A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$3.6589 / $7.8400 | Buy Now |
|
Quest Components | 40 |
|
$4.9000 / $10.5000 | Buy Now | |
|
Quest Components | 27 |
|
$9.6537 / $11.7410 | Buy Now |
Part Details for MJL4302A
MJL4302A CAD Models
MJL4302A Part Data Attributes
|
MJL4302A
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJL4302A
onsemi
Bipolar Power Transistor, PNP, 15 A, 350 V, 230 Watt, TO-3PBL (TO-264), 25-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-3PBL (TO-264) | |
Package Description | CASE 340G-02, TO-3PBL, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340G-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 230 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 35 MHz |
Alternate Parts for MJL4302A
This table gives cross-reference parts and alternative options found for MJL4302A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJL4302A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJL4302AG | Bipolar Power Transistor, PNP, 15 A, 350 V, 230 Watt, TO-3PBL (TO-264), 25-TUBE | onsemi | MJL4302A vs MJL4302AG |