-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 A, 250 V NPN Darlington Bipolar Power Transistor, TO-247, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4486
|
Newark | Darlington Transistor, Npn, 250V, To-247, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:250V, Power Dissipation Pd:150W, Dc Collector Current:15A, Rf Transistor Case:To-218, No. Of Pins:3Pins, Dc Current Gain Hfe:100Hferohs Compliant: Yes |Onsemi MJH11022G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$4.1700 / $6.0300 | Buy Now |
DISTI #
47T5369
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 250 V, 3 Mhz, 150 W, 15 A, 15 Rohs Compliant: Yes |Onsemi MJH11022G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1086 |
|
$4.4900 / $6.3500 | Buy Now |
DISTI #
81AC9158
|
Newark | Bip T0247 Npn 2 Rohs Compliant: Yes |Onsemi MJH11022G Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $3.1000 | Buy Now |
DISTI #
MJH11022GOS-ND
|
DigiKey | TRANS NPN DARL 250V 15A TO247-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4296 In Stock |
|
$2.7236 / $5.5900 | Buy Now |
DISTI #
MJH11022G
|
Avnet Americas | Trans Darlington NPN 250V 15A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: MJH11022G) RoHS: Compliant Min Qty: 186 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 261 Partner Stock |
|
$3.3480 / $3.9960 | Buy Now |
DISTI #
MJH11022G
|
Avnet Americas | Trans Darlington NPN 250V 15A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: MJH11022G) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tube | 261 Factory Stock |
|
$2.5921 / $3.0938 | Buy Now |
DISTI #
26K4486
|
Avnet Americas | Trans Darlington NPN 250V 15A 3-Pin(3+Tab) TO-247 Rail - Bulk (Alt: 26K4486) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 295 Partner Stock |
|
$4.1100 / $6.0200 | Buy Now |
DISTI #
863-MJH11022G
|
Mouser Electronics | Darlington Transistors 15A 250V Bipolar Power NPN RoHS: Compliant | 5847 |
|
$2.9900 / $5.5900 | Buy Now |
DISTI #
V36:1790_07309930
|
Arrow Electronics | Trans Darlington NPN 250V 15A 150000mW 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2408 | Americas - 92 |
|
$2.7160 / $5.5010 | Buy Now |
DISTI #
70100022
|
RS | ON Semi MJH11022G NPN Darlington Transistor, 15 A 250 V HFE:100, 3-Pin TO-247 | ON Semiconductor MJH11022G RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6600 / $4.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJH11022G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJH11022G
onsemi
15 A, 250 V NPN Darlington Bipolar Power Transistor, TO-247, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Package Description | CASE 340D-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340L-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 65 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for MJH11022G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJH11022G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJH11022 | 15A, 250V, NPN, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | MJH11022G vs MJH11022 |
MJH11022 | 15 A, 250 V NPN Darlington Bipolar Power Transistor, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | MJH11022G vs MJH11022 |