-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 A, 200 V NPN Darlington Bipolar Power Transistor, TO-247, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y4328
|
Newark | Darlington Transistor, Npn, 200V, To-247, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:200V, Transition Frequency Ft:3Mhz, Power Dissipation Pd:150W, Dc Collector Current:15A, Dc Current Gain Hfe:400Hfe, Transistor Rohs Compliant: Yes |Onsemi MJH11020G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$3.7200 / $5.8100 | Buy Now |
DISTI #
26K4484
|
Newark | Darlington Transistor, Npn, 200V, To-247, Transistor Polarity:Npn, No. Of Pins:3Pins, Transistor Mounting:Through Hole, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:200V Rohs Compliant: Yes |Onsemi MJH11020G Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.8700 | Buy Now |
DISTI #
MJH11020GOS-ND
|
DigiKey | TRANS NPN DARL 200V 15A TO247-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
122 In Stock |
|
$2.7241 / $5.6000 | Buy Now |
DISTI #
MJH11020G
|
Avnet Americas | Trans Darlington NPN 200V 15A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: MJH11020G) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 614 |
|
$2.5909 / $3.0923 | Buy Now |
DISTI #
863-MJH11020G
|
Mouser Electronics | Darlington Transistors 15A 200V Bipolar Power NPN RoHS: Compliant | 662 |
|
$2.9900 / $5.3100 | Buy Now |
DISTI #
73928985
|
RS | Transistor, silicon complementary darlington, N-P-N, 100V, 4A, 20W, TO-247 | ON Semiconductor MJH11020G RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5900 | RFQ |
|
Future Electronics | MJH Series 200 V 15 A Complementary Darlington Silicon Power Transistor - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.6700 / $3.0900 | Buy Now |
|
Future Electronics | MJH Series 200 V 15 A Complementary Darlington Silicon Power Transistor - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.6700 / $3.0900 | Buy Now |
DISTI #
MJH11020G
|
Avnet Americas | Trans Darlington NPN 200V 15A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: MJH11020G) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 614 |
|
$2.5909 / $3.0923 | Buy Now |
DISTI #
MJH11020G
|
TME | Transistor: NPN, bipolar, Darlington, 200V, 15A, 150W, TO247-3 Min Qty: 1 | 30 |
|
$3.8900 / $5.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJH11020G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJH11020G
onsemi
20 A, 200 V NPN Darlington Bipolar Power Transistor, TO-247, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Package Description | CASE 340D-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340L-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for MJH11020G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJH11020G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJH11020 | 20 A, 200 V NPN Darlington Bipolar Power Transistor, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | MJH11020G vs MJH11020 |
MJH11020 | 15A, 200V, NPN, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | MJH11020G vs MJH11020 |