Part Details for MJH10012 by Motorola Mobility LLC
Overview of MJH10012 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJH10012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Bipolar Transistor, 10A, 400V, NPN, TO-218, 3 Pin ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34084 |
|
$3.9500 / $4.6500 | Buy Now |
Part Details for MJH10012
MJH10012 CAD Models
MJH10012 Part Data Attributes
|
MJH10012
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MJH10012
Motorola Mobility LLC
10A, 400V, NPN, Si, POWER TRANSISTOR, TO-218
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Base Capacitance-Max | 350 pF | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 118 W | |
Power Dissipation-Max (Abs) | 118 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 30000 ns | |
VCEsat-Max | 2.5 V |
Alternate Parts for MJH10012
This table gives cross-reference parts and alternative options found for MJH10012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJH10012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJH10012 | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | onsemi | MJH10012 vs MJH10012 |