Part Details for MJF6107 by Freescale Semiconductor
Overview of MJF6107 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJF6107
MJF6107 CAD Models
MJF6107 Part Data Attributes
|
MJF6107
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MJF6107
Freescale Semiconductor
TRANSISTOR,BJT,PNP,70V V(BR)CEO,7A I(C),SOT-186VAR
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 7 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 30 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 34 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 4 MHz |