Part Details for MJF47G by onsemi
Overview of MJF47G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MJF47G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1303
|
Newark | Bipolar Transistor, Npn, 250V, To-220, Transistor Polarity:Npn, Collector Emitter Voltage Max:250V, Continuous Collector Current:1A, Power Dissipation:40Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MJF47G Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 / $1.0200 | Buy Now |
DISTI #
MJF47GOS-ND
|
DigiKey | TRANS NPN 250V 1A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5787 / $1.5400 | Buy Now |
DISTI #
MJF47G
|
Avnet Americas | Trans GP BJT NPN 250V 1A 3-Pin(3+Tab) TO-220 Full-Pak Rail - Rail/Tube (Alt: MJF47G) RoHS: Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5730 / $0.6839 | Buy Now |
DISTI #
863-MJF47G
|
Mouser Electronics | Bipolar Transistors - BJT 1A 250V 28W NPN RoHS: Compliant | 1690 |
|
$0.5780 / $1.5800 | Buy Now |
|
Future Electronics | MJF Series 250 V 1 A Flange Mount NPN Power Transistor - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5950 / $0.7000 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 1A, 250V, NPN, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 49 |
|
$0.5728 / $0.6739 | Buy Now |
DISTI #
MJF47G
|
Avnet Americas | Trans GP BJT NPN 250V 1A 3-Pin(3+Tab) TO-220 Full-Pak Rail - Rail/Tube (Alt: MJF47G) RoHS: Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5730 / $0.6839 | Buy Now |
DISTI #
MJF47G
|
Avnet Silica | Trans GP BJT NPN 250V 1A 3-Pin(3+Tab) TO-220 Full-Pak Rail (Alt: MJF47G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | High Voltage Power Transistor Isolated Package Applications | TRANS NPN 250V 1A TO220FP | 12200 |
|
RFQ | |
DISTI #
MJF47G
|
EBV Elektronik | Trans GP BJT NPN 250V 1A 3-Pin(3+Tab) TO-220 Full-Pak Rail (Alt: MJF47G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 450 |
|
Buy Now |
Part Details for MJF47G
MJF47G CAD Models
MJF47G Part Data Attributes:
|
MJF47G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJF47G
onsemi
High Voltage NPN Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD FULLPAK | |
Package Description | LEAD FREE, CASE 221D-03, TO-220, FULL PACK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 221D-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 28 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |