-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1301
|
Newark | Bipolar Transistor, Npn, 80V To-220, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:10A, Power Dissipation:36W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:50Mhzrohs Compliant: Yes |Onsemi MJF44H11G RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 / $1.3300 | Buy Now |
DISTI #
MJF44H11GOS-ND
|
DigiKey | TRANS NPN 80V 10A TO220FP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1832 In Stock |
|
$0.8097 / $2.2500 | Buy Now |
DISTI #
MJF44H11G
|
Avnet Americas | Trans GP BJT NPN 80V 10A 3-Pin(3+Tab) TO-220 Full-Pak Rail - Rail/Tube (Alt: MJF44H11G) RoHS: Compliant Min Qty: 527 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1050 Partner Stock |
|
$1.2065 / $1.2920 | Buy Now |
DISTI #
MJF44H11G
|
Avnet Americas | Trans GP BJT NPN 80V 10A 3-Pin(3+Tab) TO-220 Full-Pak Rail - Rail/Tube (Alt: MJF44H11G) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.8227 / $0.8810 | Buy Now |
DISTI #
863-MJF44H11G
|
Mouser Electronics | Bipolar Transistors - BJT 10A 80V 50W NPN RoHS: Compliant | 17076 |
|
$0.8090 / $1.5900 | Buy Now |
DISTI #
V36:1790_07305018
|
Arrow Electronics | Trans GP BJT NPN 80V 10A 2000mW 3-Pin(3+Tab) TO-220FP Tube Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Date Code: 2409 | Americas - 45763 |
|
$0.7763 / $1.0536 | Buy Now |
DISTI #
70099663
|
RS | Transistor, Bipolar, Si, NPN, Power, VCEO 80VDC, IC 10A, PD 36W, TO-220,hFE 40,VCEO 80V | ON Semiconductor MJF44H11G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.7500 | RFQ |
|
Future Electronics | MJF Series 80 V 10 A Flange Mount NPN Complementary Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$0.7900 / $0.9850 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT NPN 80V 10A 2000mW 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant |
1000 In Stock |
|
$0.7880 / $0.9670 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-186VAR | 40 |
|
$1.2000 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJF44H11G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJF44H11G
onsemi
NPN Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD FULLPAK | |
Package Description | FULL PACK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 221D-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for MJF44H11G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJF44H11G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJF44H11 | 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB, CASE 221D-03, ISOLATED TO-220, FULL PACK-3 | Rochester Electronics LLC | MJF44H11G vs MJF44H11 |
MJF44H11 | 10 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | Motorola Mobility LLC | MJF44H11G vs MJF44H11 |