Transistors
MJF31CG
Description: NPN Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE

Overview of MJF31CG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for MJF31CG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 02AC3754
Newark Trans, Bipol, Npn, 100V, To-220Fp, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:100V, Transition Frequency Ft:3Mhz, Power Dissipation Pd:2W, Dc Collector Current:3A, Dc Current Gain Hfe:10Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJF31CG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 921
  • 1 $1.3000
  • 10 $1.0600
  • 100 $0.8300
  • 500 $0.7030
  • 1,000 $0.5730
  • 2,500 $0.5390
  • 10,000 $0.4900
$0.4900 / $1.3000 Buy Now
DISTI # MJF31CGOS-ND
DigiKey TRANS NPN 100V 3A TO220FP Min Qty: 1 Lead time: 10 Weeks Container: Tube 276
In Stock
  • 1 $1.4800
  • 50 $0.7766
  • 100 $0.7021
  • 500 $0.5688
  • 1,000 $0.5252
  • 2,000 $0.4883
  • 5,000 $0.4705
$0.4705 / $1.4800 Buy Now
DISTI # MJF31CG
Avnet Americas Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220 Full-Pak Rail - Rail/Tube (Alt: MJF31CG) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube 2050 Partner Stock
RFQ
DISTI # MJF31CG
Avnet Americas Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220 Full-Pak Rail - Rail/Tube (Alt: MJF31CG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 32 Partner Stock
RFQ
DISTI # MJF31CG
Avnet Americas Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220 Full-Pak Rail - Rail/Tube (Alt: MJF31CG) RoHS: Compliant Min Qty: 1350 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube 2050 Factory Stock
  • 1,350 $0.5571
  • 1,450 $0.5420
  • 2,800 $0.5270
  • 6,750 $0.5119
  • 13,500 $0.4969
  • 67,500 $0.4818
  • 135,000 $0.4667
$0.4667 / $0.5571 Buy Now
DISTI # 863-MJF31CG
Mouser Electronics Bipolar Transistors - BJT 3A 100V 30W NPN RoHS: Compliant 534
  • 1 $1.5800
  • 10 $1.1200
  • 100 $0.7950
  • 500 $0.6910
  • 1,000 $0.5310
  • 5,000 $0.4820
  • 10,000 $0.4700
$0.4700 / $1.5800 Buy Now
DISTI # V36:1790_07305691
Arrow Electronics Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2409 Americas - 670
  • 1 $1.3881
  • 10 $1.0556
  • 100 $0.7841
  • 500 $0.6257
  • 1,000 $0.5031
  • 5,000 $0.4674
  • 10,000 $0.4511
$0.4511 / $1.3881 Buy Now
DISTI # 70347773
RS ON Semi MJF31CG NPN Bipolar Transistor, 3 A, 100 V, 3-Pin TO-220 | ON Semiconductor MJF31CG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $1.0500
  • 50 $1.0000
  • 250 $0.9500
  • 500 $0.9000
$0.9000 / $1.0500 RFQ
Future Electronics MJF Series 100 V 3 A NPN Complementary Silicon Plastic Power Transistor TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 50 Lead time: 10 Weeks Container: Tube 0
Tube
  • 50 $0.5600
  • 200 $0.5300
  • 750 $0.5100
  • 1,250 $0.5000
  • 2,500 $0.4750
$0.4750 / $0.5600 Buy Now
Onlinecomponents.com ON Semi MJF31CG NPN Bipolar Transistor, 3 A, 100 V, 3-Pin TO-220 | ON Semiconductor MJF31CG RoHS: Compliant 0
  • 50 $0.5618
  • 250 $0.5377
  • 1,000 $0.5086
  • 2,500 $0.4826
  • 5,000 $0.4753
  • 7,500 $0.4647
  • 10,000 $0.4577
  • 15,000 $0.4509
$0.4509 / $0.5618 Buy Now
DISTI # 83147415
Verical Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220FP Tube Min Qty: 14 Package Multiple: 1 Date Code: 2409 Americas - 670
  • 14 $1.0556
  • 100 $0.7841
  • 500 $0.6257
  • 1,000 $0.5031
  • 5,000 $0.4674
  • 10,000 $0.4511
$0.4511 / $1.0556 Buy Now
Rochester Electronics Power Bipolar Transistor, 3A, 100V, NPN, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 32
  • 1 $0.5489
  • 25 $0.5379
  • 100 $0.5160
  • 500 $0.4940
  • 1,000 $0.4666
$0.4666 / $0.5489 Buy Now
DISTI # MJF31CG
Avnet Silica Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220 Full-Pak Rail (Alt: MJF31CG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Silica - 3250
Buy Now
DISTI # C1S541900335460
Chip1Stop Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant 670
  • 1 $1.3881
  • 10 $1.0556
  • 100 $0.7841
  • 500 $0.6257
$0.6257 / $1.3881 Buy Now
CHIPMALL.COM LIMITED TRANS NPN 100V 3A TO220FP 103
  • 1 $1.2740
  • 10 $1.0901
  • 100 $0.8036
  • 500 $0.7523
  • 1,000 $0.7298
$0.7298 / $1.2740 Buy Now
DISTI # MJF31CG
EBV Elektronik Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220 Full-Pak Rail (Alt: MJF31CG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 200
RFQ
LCSC 100V 2W 103A4V 3A NPN TO-220FPAB-3 Bipolar (BJT) ROHS 103
  • 1 $0.8627
  • 10 $0.7381
  • 50 $0.6218
  • 100 $0.5442
  • 500 $0.5095
  • 1,000 $0.4942
$0.4942 / $0.8627 Buy Now
New Advantage Corporation TO220-3/BIPOLAR POWER T0220FP NPN 3A 100V RoHS: Compliant Min Qty: 1 Package Multiple: 50 1200
  • 300 $0.7905
  • 1,200 $0.7315
$0.7315 / $0.7905 Buy Now

CAD Models for MJF31CG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MJF31CG by onsemi

MJF31CG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
TO-220 3 LEAD FULLPAK
Package Description
FULL PACK-3
Pin Count
3
Manufacturer Package Code
221D-03
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Case Connection
ISOLATED
Collector Current-Max (IC)
3 A
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
28 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
3 MHz
Want to compare parts?
  1. MJF31CG
    onsemi
    NPN Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE
    VS

Alternate Parts for MJF31CG

This table gives cross-reference parts and alternative options found for MJF31CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJF31CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MJF31C NPN Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE onsemi MJF31CG vs MJF31C

Related Parts for MJF31CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MJF31CG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MJF31CG by onsemi

Select Manufacturer
Which Manufacturer of MJF31CG would you like to use for your alert(s)?
  • Please alert me when MJF31CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MJF31CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MJF31CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MJF31CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MJF31CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MJF31CG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: