Part Details for MJF18004G by onsemi
Overview of MJF18004G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJF18004G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5622
|
Newark | Transistor, Npn, Isowatt-220, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:450V, Transition Frequency Ft:13Mhz, Power Dissipation Pd:280Mw, Dc Collector Current:5A, Dc Current Gain Hfe:32Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJF18004G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$0.8530 / $1.9700 | Buy Now |
DISTI #
26K4478
|
Newark | Bipolar Transistor, Npn, 450V, To-220, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:450V, Dc Collector Current:5A, Power Dissipation Pd:35W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MJF18004G Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
MJF18004GOS-ND
|
DigiKey | TRANS NPN 450V 5A TO220FP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1265 In Stock |
|
$0.7933 / $1.8900 | Buy Now |
DISTI #
MJF18004G
|
Avnet Americas | Trans GP BJT NPN 450V 5A 3-Pin(3+Tab) TO-220 Full-Pak Rail - Rail/Tube (Alt: MJF18004G) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7869 / $0.9392 | Buy Now |
DISTI #
863-MJF18004G
|
Mouser Electronics | Bipolar Transistors - BJT 5A 450V 35W NPN RoHS: Compliant | 108 |
|
$0.7930 / $1.8900 | Buy Now |
|
Future Electronics | MJE Series 450 V 5 A SWITCHMODE™ NPN Power Transistor - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8350 / $0.9800 | Buy Now |
|
Quest Components | 80 |
|
$0.9300 / $1.8600 | Buy Now | |
|
Rochester Electronics | Power Bipolar Transistor, 5A, 450V, NPN, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 131 |
|
$0.7867 / $0.9255 | Buy Now |
DISTI #
MJF18004G
|
Avnet Americas | Trans GP BJT NPN 450V 5A 3-Pin(3+Tab) TO-220 Full-Pak Rail - Rail/Tube (Alt: MJF18004G) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7869 / $0.9392 | Buy Now |
DISTI #
MJF18004G
|
TME | Transistor: NPN, bipolar, 450V, 5A, 35W, TO220FP Min Qty: 1 | 0 |
|
$1.1400 / $1.8100 | RFQ |
Part Details for MJF18004G
MJF18004G CAD Models
MJF18004G Part Data Attributes:
|
MJF18004G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJF18004G
onsemi
5.0 A, 450 V NPN Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD FULLPAK | |
Package Description | ROHS COMPLIANT, CASE 221D-03, ISOLATED TO-220, FULL PACK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 221D-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 6 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 35 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 13 MHz |
Alternate Parts for MJF18004G
This table gives cross-reference parts and alternative options found for MJF18004G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJF18004G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJF18004 | 5.0 A, 450 V NPN Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | MJF18004G vs MJF18004 |