-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0 A, 100 V NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y4326
|
Newark | Bipolar Transistor, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:100V, Transition Frequency Ft:-, Power Dissipation Pd:30W, Dc Collector Current:5A, Dc Current Gain Hfe:2000Hfe, Transistor Case Style:To-220, No. Of Rohs Compliant: Yes |Onsemi MJF122G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1661 |
|
$0.3790 / $0.9980 | Buy Now |
DISTI #
81AC9156
|
Newark | Bip T0220Fp Npn 5A 100V Rohs Compliant: Yes |Onsemi MJF122G Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.3710 / $0.4350 | Buy Now |
DISTI #
26K4474
|
Newark | Bipolar Transistor, Npn, 100V, To-220, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:100V, Dc Collector Current:5A, Power Dissipation Pd:2W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency Ft:-Rohs Compliant: Yes |Onsemi MJF122G Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4510 / $0.5850 | Buy Now |
DISTI #
MJF122GOS-ND
|
DigiKey | TRANS NPN DARL 100V 5A TO220FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4740 In Stock |
|
$0.3644 / $0.9700 | Buy Now |
DISTI #
MJF122G
|
Avnet Americas | Trans Darlington NPN 100V 5A 3-Pin(3+Tab) TO-220 Full-Pak Rail - Rail/Tube (Alt: MJF122G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 500 |
|
$0.3550 / $0.4249 | Buy Now |
DISTI #
863-MJF122G
|
Mouser Electronics | Darlington Transistors 5A 100V Bipolar Power NPN RoHS: Compliant | 4536 |
|
$0.3640 / $0.9600 | Buy Now |
DISTI #
70340255
|
RS | ON Semi MJF122G NPN Darlington Transistor, 8 A 100 V HFE:1000, 3-Pin TO-220 | ON Semiconductor MJF122G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
|
Future Electronics | MJF Series 100 V 5 A PNP Complementary Power Darlington Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3600 / $0.4350 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Bristol Electronics | 111 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJF122G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJF122G
onsemi
5.0 A, 100 V NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD FULLPAK | |
Package Description | LEAD FREE, CASE 221D-03, TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221D-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MJF122G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJF122G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJF122 | 5.0 A, 100 V NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | MJF122G vs MJF122 |