Part Details for MJE5850G by onsemi
Overview of MJE5850G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MJE5850G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0842
|
Newark | Bip T0220 Pnp 8A 300V Rohs Compliant: Yes |Onsemi MJE5850G Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $3.9000 | Buy Now |
DISTI #
58M9097
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -300 V, 80 W, -8 A, 15 Rohs Compliant: Yes |Onsemi MJE5850G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MJE5850G
|
Avnet Americas | Trans GP BJT PNP 300V 8A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MJE5850G) RoHS: Compliant Min Qty: 421 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | Power Bipolar Transistor, 8A, 300V, PNP, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 3673 |
|
$1.7100 / $2.0100 | Buy Now |
DISTI #
MJE5850G
|
Avnet Americas | Trans GP BJT PNP 300V 8A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MJE5850G) RoHS: Compliant Min Qty: 421 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 0 |
|
RFQ |
Part Details for MJE5850G
MJE5850G CAD Models
MJE5850G Part Data Attributes:
|
MJE5850G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE5850G
onsemi
8.0 A, 300 V PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | ROHS COMPLIANT, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MJE5850G
This table gives cross-reference parts and alternative options found for MJE5850G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE5850G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE5850 | 8.0 A, 300 V PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MJE5850G vs MJE5850 |