-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 A, 160 V PNP Bipolar Power Transistor, SOT-93 (T0-218) 4 LEAD, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJE4353 by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJE4353
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE4353
onsemi
16 A, 160 V PNP Bipolar Power Transistor, SOT-93 (T0-218) 4 LEAD, 30-TUBE
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-93 (T0-218) 4 LEAD | |
Package Description | CASE 340D-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1 MHz |
This table gives cross-reference parts and alternative options found for MJE4353. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE4353, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJE4353 | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 16A I(C), PNP | MJE4353 vs MJE4353 |
The maximum safe operating area (SOA) for the MJE4353 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal and electrical characteristics. A general rule of thumb is to limit the device's power dissipation to 1/4 of the maximum rated power to ensure reliable operation.
To ensure the MJE4353 is properly biased for linear operation, it's essential to set the base-emitter voltage (VBE) to around 0.7V and the collector-emitter voltage (VCE) to around 1/2 of the supply voltage. Additionally, the base current should be limited to prevent saturation and ensure linear operation.
The recommended heatsink design for the MJE4353 depends on the specific application and power dissipation requirements. However, as a general guideline, a heatsink with a thermal resistance of around 1-2°C/W is recommended. The heatsink should also be designed to provide good thermal contact with the device, and thermal interface materials (TIMs) can be used to improve heat transfer.
While the MJE4353 is primarily designed for linear applications, it can be used in switching applications with some caution. However, the device's switching characteristics, such as turn-on and turn-off times, may not be optimized for high-frequency switching. Additionally, the device's safe operating area (SOA) should be carefully considered to prevent device damage.
To protect the MJE4353 from electrostatic discharge (ESD), it's essential to follow proper handling and storage procedures. This includes using anti-static wrist straps, mats, and bags, as well as grounding all equipment and tools. Additionally, ESD protection devices, such as TVS diodes, can be used to protect the device from ESD events.